LEMO EGG.1B.307.CLL

Device socket, B-series 7-pin [Lemo] EGG.1B.307.CLL Device socket, B-series 7-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1124-1043-ND 184 Buy Now »
USD
40.03 36.14 31.38 28.78 28.78
Verical
EGG.1B.307.CLL 264 Buy Now »
USD
36.29 33.45 30.05 30.05 30.05
Newark
64R8531 90 Buy Now »
USD
37.93 34.96 29.04 26.87 26.87
Chip One Stop Japan
C1S422400000510 31 Buy Now »
USD
36.60 32.50 31.10 31.10 31.10
PEI Genesis
EGG.1B.307.CLL 264 Buy Now »
USD
23.77 23.77 20.32 20.32 20.32
Mouser
736-EGG1B307CLL 145 Buy Now »
USD
40.03 36.13 31.37 29.64 29.64
Powell Electronics
EGG.1B.307.CLL 13 Buy Now »
USD
26.42 26.42 20.45 18.23 18.23
Sager Electronics
EGG.1B.307.CLL 35 Buy Now »
USD
25.75 25.00 22.75 22.75 22.75
Chip One Stop Global
C1S422400000510 26 Buy Now »
USD
36.60 32.50 31.10 31.10 31.10
Allied Electronics
R1039327 n/s Buy Now »
USD
26.86 26.14 24.70 23.98 23.98
Heilind Electronics
LEMEGG.1B.307.CLL 0 ··
Heilind Asia
LEMEGG.1B.307.CLL 0 ··
Distrelec
EGG.1B.307.CLL 26 Buy Now »
EUR
25.82 25.30 24.79 24.79 24.79
RS Components
2156212 218 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EGG.1B.307.CLL Contact ··
XS Micro
EGG.1B.307.CLL Contact ··

Descriptions

Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Chip One Stop Japan
7 way size 1B panel mount socket 5A
RS Components
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Chip One Stop Global
Circular Push Pull Connectors RECP SIZE 1 7-PIN FEMALE SLDR
Powell Electronics
SOCKET, PANEL MOUNT, 1B, 7WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:7; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:5.6mohm; Current Rating:5A; IP Rating:IP50; Insulator;RoHS Compliant: Yes
Newark
SOCKET, PANEL MOUNT, 1B, 7WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:7; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:5.6mohm; Current Rating:5A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:7; Plating:Nickel; Voltage Rating, AC:660V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:460V; Wire Diameter:0.55mm
Farnell
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Sager Electronics
Device socket, B-series 7-pin [Lemo] EGG.1B.307.CLL Device socket, B-series 7-pin
Distrelec
7POLE 1B PANEL MOUNT SKT
Allied Electronics
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Verical
Front panel mount receptacle s ize 1 B-series 7-pin
Heilind Electronics
LBR KeyG 7C FEMALE SOLDER
PEI Genesis
CONN PNL MNT RCPT 7SKT SLD CUP
Digi-Key
SOCKET, PANEL MOUNT, 1B, 7WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:7; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Resistance:5.6mohm; Contact Type:Socket; Current Rating:5A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:5000; No. of Poles:7; No. of Ways:7; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:660V; Voltage Rating VDC:460V; Wire Diameter:0.55mm
element14 APAC
Front panel mount receptacle s ize 1 B-series 7-pin
Heilind Asia

Technical Specifications

Mounting Type Solder Panel
Number of Contacts 7
Current Rating 5 A
Voltage Rating (AC) 660 V
REACH SVHC Compliance No SVHC
Contact Material Bronze
Number of Positions 7
Gender Female
Contact Resistance 5.6 mΩ
Contact Plating Gold
Housing Material Brass
Number of Mating Cycles 5000
Material Brass
RoHS Compliant

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 212 pages 17 years ago
Datasheet 36 pages 6 years ago
Datasheet 210 pages 16 years ago
Newark
Datasheet 186 pages 11 years ago
KeyWolf
Datasheet 7 pages 5 years ago
TME
Datasheet 1 page 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 4 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA EGG.1B.307.CLL
LEMO SA EGG.1B.307.CLL
REDEL EGG.1B.307.CLL
LEMO USA Inc EGG.1B.307.CLL
LEMO ELECTRONICS FCI EGG.1B.307.CLL
LEMO USA/R EGG.1B.307.CLL
Lemo Electronics EGG.1B.307.CLL
LEMO ERA EGG.1B.307.CLL
LEMO CONNECTOR EGG.1B.307.CLL
LEMOINC EGG.1B.307.CLL
LEMOU EGG.1B.307.CLL

Search for other parts like EGG.1 »