LEMO EGG.1B.306.CLL

Device socket, B-series 6-pin [Lemo] EGG.1B.306.CLL Device socket, B-series 6-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EGG.1B.306.CLL 53 Buy Now »
USD
27.02 27.02 27.02 27.02 27.02
Digi-Key
1124-1042-ND 112 Buy Now »
USD
38.07 34.37 29.84 27.37 27.37
Newark
64R8530 17 Buy Now »
USD
34.20 31.53 26.18 24.23 24.23
Heilind Electronics
LEMEGG.1B.306.CLL 455 Buy Now »
USD
24.76 21.33 20.10 19.81 19.81
Mouser
736-EGG1B306CLL 75 Buy Now »
USD
38.07 34.36 29.84 28.19 28.19
Powell Electronics
EGG.1B.306.CLL 35 Buy Now »
USD
25.13 25.13 19.44 17.33 17.33
Sager Electronics
EGG.1B.306.CLL 111 Buy Now »
USD
23.25 22.00 19.75 19.75 19.75
PEI Genesis
EGG.1B.306.CLL 53 Buy Now »
USD
21.48 21.48 18.37 18.37 18.37
Chip One Stop Global
C1S422400001564 37 Buy Now »
JPY
3760.00 2950.00 2680.00 2680.00 2680.00
Allied Electronics
R1039379 n/s Buy Now »
USD
25.71 25.22 24.22 23.73 23.73
Heilind Asia
LEMEGG.1B.306.CLL 0 ··
Farnell
3817155 50 Buy Now »
GBP
18.91 16.06 13.89 13.89 13.89
element14 APAC
3817155 50 Buy Now »
SGD
56.35 50.87 44.17 40.51 40.51
RS Components
1305823 296 Buy Now »
GBP
19.49 17.93 14.61 14.61 14.61
Distrelec
EGG.1B.306.CLL 27 Buy Now »
EUR
24.56 24.07 23.59 23.59 23.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
EGG.1B.306.CLL 455 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EGG.1B.306.CLL Contact ··
XS Micro
EGG.1B.306.CLL Contact ··

Descriptions

6 way size 1B panel mount socket 7A
RS Components
CONN PNL MNT RCPT 6SKT SLD CUP
Digi-Key
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:6; Contact Termination:Solder; Connector Mounting:Panel; Operating Temp. Max:-55 C; Operating Temp. Min:250 C; Voltage, AC:660V; Voltage, DC:460V ;RoHS Compliant: Yes
Newark
Conn Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Chip One Stop Global
LMO EGG.1B.306.CLL
Powell Electronics
Conn Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Sager Electronics
6POLE 1B PANEL MOUNT SKT
Allied Electronics
SOCKET, PANEL MOUNT, 1B, 6WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:6; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:5.6mohm; Current Rating:7A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:6; Plating:Nickel; Voltage Rating, AC:660V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:460V; Wire Diameter:0.55mm
Farnell
Device socket, B-series 6-pin [Lemo] EGG.1B.306.CLL Device socket, B-series 6-pin
Distrelec
SOCKET, PANEL MOUNT, 1B, 6WAY; Connector Type:Circular Industrial; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:6; Contact Termination:Solder; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Resistance:5.6mohm; Contact Type:Socket; Current Rating:7A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:5000; No. of Poles:6; No. of Ways:6; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:660V; Voltage Rating VDC:460V; Wire Diameter:0.55mm
element14 APAC
Conn Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Verical
LBR W.NUT KeyG 6C CHR FEM SLDR
PEI Genesis

Technical Specifications

Contact Resistance 5.6 mΩ
REACH SVHC Compliance No SVHC
Number of Mating Cycles 5000
Contact Material Bronze
Housing Material Brass
RoHS Compliant
Contact Plating Gold
Gender Female
Material Brass
Number of Positions 6
Voltage Rating (AC) 660 V
Number of Contacts 6
Current Rating 7 A
Mounting Type Solder Panel

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Farnell
Datasheet 210 pages 16 years ago
Datasheet 1 page 3 years ago
Datasheet 212 pages 16 years ago
Datasheet 36 pages 6 years ago
Newark
Datasheet 186 pages 11 years ago
KeyWolf
Datasheet 7 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA EGG.1B.306.CLL
LEMO SA EGG.1B.306.CLL
REDEL EGG.1B.306.CLL
LEMO USA Inc EGG.1B.306.CLL
LEMO ELECTRONICS FCI EGG.1B.306.CLL
LEMO USA/R EGG.1B.306.CLL
Lemo Electronics EGG.1B.306.CLL
LEMO ERA EGG.1B.306.CLL
LEMO CONNECTOR EGG.1B.306.CLL
LEMOINC EGG.1B.306.CLL
LEMOU EGG.1B.306.CLL

Search for other parts like EGG.1 »