LEMO EGG.1B.305.CLL

Device socket, B-series 5-pin [Lemo] EGG.1B.305.CLL Device socket, B-series 5-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EGG.1B.305.CLL 167 Buy Now »
USD
28.61 25.83 22.42 22.12 22.12
Newark
64R8529 192 Buy Now »
USD
36.25 33.42 27.75 25.68 25.68
Digi-Key
1124-1339-ND 92 Buy Now »
USD
35.76 32.28 28.03 25.71 25.71
PEI Genesis
EGG.1B.305.CLL 167 Buy Now »
USD
20.84 20.84 17.82 17.82 17.82
Mouser
736-EGG1B305CLL 53 Buy Now »
USD
35.76 32.28 28.03 26.48 26.48
Powell Electronics
EGG.1B.305.CLL 5 Buy Now »
USD
23.60 23.60 18.26 16.28 16.28
Heilind Electronics
LEMEGG.1B.305.CLL 67 Buy Now »
USD
26.19 22.56 21.26 20.95 20.95
Chip One Stop Global
C1S422400001227 47 Buy Now »
JPY
3530.00 2770.00 2520.00 2520.00 2520.00
Sager Electronics
EGG.1B.305.CLL 0 ··
USD
26.30 25.75 24.09 24.09 24.09
Heilind Asia
LEMEGG.1B.305.CLL 0 ··
Farnell
4315236 88 Buy Now »
GBP
17.74 15.07 13.03 13.03 13.03
element14 APAC
4315236 79 Buy Now »
SGD
31.24 30.30 26.55 26.55 26.55
Distrelec
EGG.1B.305.CLL 15 Buy Now »
EUR
21.58 20.56 18.89 18.89 18.89
RS Components
7871301 67 Buy Now »
GBP
18.29 16.82 13.71 13.71 13.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
EGG.1B.305.CLL 67 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EGG.1B.305.CLL Contact ··
XS Micro
EGG.1B.305.CLL Contact ··

Descriptions

CONN PNL MNT RCPT 5SKT SLD CUP
Digi-Key
SOCKET, PANEL MOUNT, 1B, 5WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:5; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:4.1mohm; Current Rating:10A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:5; Plating:Nickel; Voltage Rating, AC:900V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:630V; Wire Diameter:0.75mm
Farnell
5 way size 1B panel mount socket 9A
RS Components
Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Verical
Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Sager Electronics
LMO EGG.1B.305.CLL
Powell Electronics
Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Chip One Stop Global
Front panel mount receptacle s ize 1 B-series 5-pin
Interstate Connecting Components
SOCKET, PANEL MOUNT, 1B, 5WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:5; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:4.1mohm; Current Rating:10A; IP Rating:IP50; ;RoHS Compliant: Yes
Newark
LBR KeyG 5C FEMALE SOLDER
PEI Genesis
Device socket, B-series 5-pin [Lemo] EGG.1B.305.CLL Device socket, B-series 5-pin
Distrelec
Front panel mount receptacle s ize 1 B-series 5-pin
Heilind Electronics
Front panel mount receptacle s ize 1 B-series 5-pin
Heilind Asia
SOCKET, PANEL MOUNT, 1B, 5WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:5; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Resistance:4.1mohm; Contact Type:Socket; Current Rating:10A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:5000; No. of Poles:5; No. of Ways:5; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:900V; Voltage Rating VDC:630V; Wire Diameter:0.75mm
element14 APAC

Technical Specifications

Number of Contacts 5
REACH SVHC Compliance No SVHC
Material Brass
Number of Positions 5
Contact Plating Gold
Contact Resistance 4.1 mΩ
Current Rating 10 A
Number of Mating Cycles 5000
Gender Female
Voltage Rating (AC) 900 V
RoHS Compliant
Mounting Type Solder Panel
Housing Material Brass
Contact Material Bronze

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 210 pages 16 years ago
Datasheet 212 pages 16 years ago
Datasheet 36 pages 6 years ago
Newark
Datasheet 186 pages 11 years ago
Factory Futures
Datasheet 1 page 4 years ago
KeyWolf
Datasheet 7 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA EGG.1B.305.CLL
LEMO SA EGG.1B.305.CLL
REDEL EGG.1B.305.CLL
LEMO USA Inc EGG.1B.305.CLL
LEMO ELECTRONICS FCI EGG.1B.305.CLL
LEMO USA/R EGG.1B.305.CLL
Lemo Electronics EGG.1B.305.CLL
LEMO ERA EGG.1B.305.CLL
LEMO CONNECTOR EGG.1B.305.CLL
LEMOINC EGG.1B.305.CLL
LEMOU EGG.1B.305.CLL

Search for other parts like EGG.1 »