LEMO EGG.1B.304.CLL

Device socket, B-series 4-pin [Lemo] EGG.1B.304.CLL Device socket, B-series 4-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EGG.1B.304.CLL 592 Buy Now »
USD
27.02 24.39 21.18 20.71 20.71
Newark
57R5198 651 Buy Now »
USD
33.94 31.29 25.99 24.04 24.04
Digi-Key
1124-1040-ND 181 Buy Now »
USD
33.78 30.49 26.48 24.29 24.29
Powell Electronics
EGG.1B.304.CLL.LEMO 393 Buy Now »
USD
25.27 23.13 22.50 22.50 22.50
Sager Electronics
EGG.1B.304.CLL 632 Buy Now »
USD
24.84 24.32 22.76 22.76 22.76
PEI Genesis
EGG.1B.304.CLL 592 Buy Now »
USD
19.52 19.52 16.69 16.69 16.69
Mouser
736-EGG1B304CLL 96 Buy Now »
USD
33.78 30.49 26.47 25.01 25.01
Chip One Stop Global
C1S422400001166 75 Buy Now »
JPY
3330.00 2620.00 1710.00 1710.00 1710.00
Heilind Electronics
LEMEGG.1B.304.CLL 0 ··
USD
31.99 27.56 25.48 20.08 20.08
Allied Electronics
R1039378 n/s Buy Now »
USD
23.68 22.98 21.57 20.85 20.85
Heilind Asia
LEMEGG.1B.304.CLL 0 ··
Farnell
3817143 6 Buy Now »
GBP
16.77 14.25 12.32 12.32 12.32
element14 APAC
3817143 6 Buy Now »
SGD
29.52 28.64 25.10 25.10 25.10
Distrelec
EGG.1B.304.CLL 122 Buy Now »
EUR
20.14 19.74 19.35 19.35 19.35
RS Components
1305817 272 Buy Now »
GBP
17.29 15.90 12.96 12.96 12.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EGG.1B.304.CLL Contact ··
Summit Electronics
EGG.1B.304.CLL Contact Send RFQ »
XS Micro
EGG.1B.304.CLL Contact ··

Descriptions

SOCKET, PANEL MOUNT, 1B, 4WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:4; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:4.1mohm; Current Rating:10A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:4; Plating:Nickel; Voltage Rating, AC:900V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:630V; Wire Diameter:0.75mm
Farnell
Conn Circular F 4 POS Solder ST Jam Nut 4 Terminal 1 Port
Verical
Conn Circular F 4 POS Solder ST Jam Nut 4 Terminal 1 Port
Sager Electronics
Front panel mount receptacle s ize 1 B-series 4-pin
Heilind Asia
4 way size 1B panel mount socket 10A
RS Components
Conn Circular F 4 POS Solder ST Jam Nut 4 Terminal 1 Port
Chip One Stop Global
Circular Push Pull Connectors RECP SIZE 1 4-PIN FEMALE SLDR
Powell Electronics
Front panel mount receptacle s ize 1 B-series 4-pin
Heilind Electronics
LBR KeyG 4C CHR FEMALE SOLDER
PEI Genesis
SOCKET, PANEL MOUNT, 1B, 4WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:4; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Current Rating:10A; IP Rating:IP50; Insulator Material:PEEK; ;RoHS Compliant: Yes
Newark
CONN PNL MNT RCPT 4SKT SLD CUP
Digi-Key
SOCKET, PANEL MOUNT, 1B, 4WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:4; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Resistance:4.1mohm; Contact Type:Socket; Current Rating:10A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:5000; No. of Poles:4; No. of Ways:4; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:900V; Voltage Rating VDC:630V; Wire Diameter:0.75mm
element14 APAC
Device socket, B-series 4-pin [Lemo] EGG.1B.304.CLL Device socket, B-series 4-pin
Distrelec
4POLE 1B PANEL MOUNT SKT
Allied Electronics

Technical Specifications

Mounting Type Solder Panel
REACH SVHC Compliance No SVHC
Number of Mating Cycles 5000
Gender Female
Contact Material Bronze
Housing Material Brass
Contact Resistance 4.1 mΩ
Contact Plating Gold
Current Rating 10 A
RoHS Compliant
Number of Contacts 4
Material Brass
Number of Positions 4
Voltage Rating (AC) 900 V

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Newark
Datasheet 186 pages 11 years ago
KeyWolf
Datasheet 7 pages 5 years ago
element14 APAC
Datasheet 1 page 3 years ago
Factory Futures
Datasheet 2 pages 4 years ago
Farnell
Datasheet 212 pages 16 years ago
Datasheet 36 pages 6 years ago
Datasheet 2 pages 8 years ago
Datasheet 210 pages 16 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA EGG.1B.304.CLL
LEMO SA EGG.1B.304.CLL
REDEL EGG.1B.304.CLL
LEMO USA Inc EGG.1B.304.CLL
LEMO ELECTRONICS FCI EGG.1B.304.CLL
LEMO USA/R EGG.1B.304.CLL
Lemo Electronics EGG.1B.304.CLL
LEMO ERA EGG.1B.304.CLL
LEMO CONNECTOR EGG.1B.304.CLL
LEMOINC EGG.1B.304.CLL
LEMOU EGG.1B.304.CLL

Search for other parts like EGG.1 »