LEMO EGG.1B.303.CLL

Device socket, B-series 3-pin [Lemo] EGG.1B.303.CLL Device socket, B-series 3-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EGG.1B.303.CLL 147 Buy Now »
USD
25.31 22.85 20.09 20.09 20.09
Digi-Key
1124-1338-ND 31 Buy Now »
USD
31.64 28.57 24.80 22.75 22.75
Newark
12R0308 9 Buy Now »
USD
32.94 30.36 25.22 23.33 23.33
Powell Electronics
EGG.1B.303.CLL.LEMO 97 Buy Now »
USD
24.51 22.44 21.83 21.83 21.83
Mouser
736-EGG1B303CLL 75 Buy Now »
USD
31.64 28.56 24.80 23.43 23.43
PEI Genesis
EGG.1B.303.CLL 147 Buy Now »
USD
18.94 18.94 16.20 16.20 16.20
Sager Electronics
EGG.1B.303.CLL 90 Buy Now »
USD
23.27 22.78 21.32 21.32 21.32
Chip One Stop Global
C1S422400001874 80 Buy Now »
JPY
3120.00 2450.00 1620.00 1620.00 1620.00
Heilind Electronics
LEMEGG.1B.303.CLL 43 Buy Now »
USD
23.18 19.97 19.09 19.09 19.09
Heilind Asia
LEMEGG.1B.303.CLL 10 Buy Now »
USD
28.56 27.32 27.32 27.32 27.32
Allied Electronics
R1039326 n/s Buy Now »
USD
21.18 20.62 19.50 18.94 18.94
Farnell
3817131 338 Buy Now »
GBP
15.71 13.36 11.55 11.55 11.55
element14 APAC
3817131 302 Buy Now »
SGD
27.67 26.84 23.52 23.52 23.52
RS Components
2156206 292 Buy Now »
GBP
16.20 14.90 12.15 12.15 12.15
Distrelec
EGG.1B.303.CLL 108 Buy Now »
EUR
18.90 17.75 16.60 16.60 16.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
EGG.1B.303.CLL 43 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EGG.1B.303.CLL Contact ··
XS Micro
EGG.1B.303.CLL Contact ··

Descriptions

Front panel mount receptacle s ize 1 B-series 3-pin
Interstate Connecting Components
Device socket, B-series 3-pin [Lemo] EGG.1B.303.CLL Device socket, B-series 3-pin
Distrelec
Front panel mount receptacle s ize 1 B-series 3-pin
Heilind Asia
Conn Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Verical
Conn Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Chip One Stop Global
CONN PNL MNT RCPT 3SKT SLD CUP
Digi-Key
3 way size 1B panel mount socket 12A
RS Components
SOCKET, PANEL MOUNT, 1B, 3WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:3; Termination Method:Solder; Contact Style:Socket; Mounting Type:Panel; Contact Resistance:2.8mohm; Current Rating:12A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:3; Plating:Nickel; Voltage Rating, AC:600V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:420V; Wire Diameter:0.95mm
Farnell
LMO EGG.1B.303.CLL
Powell Electronics
Conn Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Sager Electronics
Front panel mount receptacle size 1 B-series 3-pin
Heilind Electronics
SOCKET, PANEL MOUNT, 1B, 3WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:3; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Resistance:2.8mohm; Contact Type:Socket; Current Rating:12A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:5000; No. of Poles:3; No. of Ways:3; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:600V; Voltage Rating VDC:420V; Wire Diameter:0.95mm
element14 APAC
LBR W.NUT KeyG 3C
PEI Genesis
LBR W.NUT KeyG 3C
Newark
3POLE 1B PANEL MOUNT SKT
Allied Electronics

Technical Specifications

Voltage Rating (AC) 600 V
Number of Mating Cycles 5000
Housing Material Brass
Contact Resistance 2.8 mΩ
Number of Contacts 3
Current Rating 12 A
REACH SVHC Compliance No SVHC
Number of Positions 3
Contact Plating Gold
Gender Female
Material Brass
Contact Material Bronze
RoHS Compliant
Mounting Type Solder Panel

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Newark
Datasheet 186 pages 11 years ago
KeyWolf
Datasheet 7 pages 5 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 212 pages 16 years ago
Datasheet 36 pages 6 years ago
Datasheet 210 pages 16 years ago
element14 APAC
Datasheet 1 page 2 years ago
Factory Futures
Datasheet 1 page 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA EGG.1B.303.CLL
LEMO SA EGG.1B.303.CLL
REDEL EGG.1B.303.CLL
LEMO USA Inc EGG.1B.303.CLL
LEMO ELECTRONICS FCI EGG.1B.303.CLL
LEMO USA/R EGG.1B.303.CLL
Lemo Electronics EGG.1B.303.CLL
LEMO ERA EGG.1B.303.CLL
LEMO CONNECTOR EGG.1B.303.CLL
LEMOINC EGG.1B.303.CLL
LEMOU EGG.1B.303.CLL

Search for other parts like EGG.1 »