LEMO EGC.0B.309.CLL

Circular Push Pull Connectors RECPT W/ NUT (CdC) 9 CTS
Datasheet

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountFlanges, Panel, Rear Side Nut
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
PackagingBulk
TerminationSolder
Dimensions
Diameter12.4 mm
Length20.7 mm

Documents

Download datasheets and manufacturer documentation for LEMO EGC.0B.309.CLL.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet186 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO EGC.0B.309.CLL.

Related Parts

Descriptions

Descriptions of LEMO EGC.0B.309.CLL provided by its distributors.

Circular Push Pull Connectors RECPT W/ NUT (CdC) 9 CTS
CONN RCPT FMALE 9P GOLD SLDR CUP
CONN RCPT FMALE 9POS SOLDER CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountFlanges, Panel, Rear Side Nut
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
PackagingBulk
TerminationSolder
Dimensions
Diameter12.4 mm
Length20.7 mm

Documents

Download datasheets and manufacturer documentation for LEMO EGC.0B.309.CLL.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet186 pages18 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago