E-Switch EG4208A

Slide Switch, 4PDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG4208A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating200 mA
Contact Resistance200 mΩ
Current Rating200 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length6 mm
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG4208A.

element14 APAC
Datasheet1 page22 years ago
Electro Sonic
Datasheet15 pages11 years ago
Datasheet15 pages21 years ago
Factory Futures
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+15.22%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch EG4208A.

Related Parts

Descriptions

Descriptions of E-Switch EG4208A provided by its distributors.

Slide Switch, 4PDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG4208A
Slide Switch, 4PDT, Latched, Solder Terminal, Through Hole-right Angle
Switch Slide ON ON 4PDT Side Slide PC Pins Bracket Mount/Through Hole
EG Series 4PDT On-On Right Angle Through Hole Slide Switch
Switch, Slide, 4Pdt, Pcb; Contact Configuration:4Pdt; Switch Operation:-; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:-; Contact Voltage Ac Max:-; Contact Voltage Dc Max:-; Orientation:Right Angle Rohs Compliant: Yes |E-Switch EG4208A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG4208A.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating200 mA
Contact Resistance200 mΩ
Current Rating200 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length6 mm
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG4208A.

element14 APAC
Datasheet1 page22 years ago
Electro Sonic
Datasheet15 pages11 years ago
Datasheet15 pages21 years ago
Factory Futures
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant