E-Switch EG2315A94V0

EG Series DP3T On-On-On Right Angle Through Hole Slide Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating200 mA
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (DC)30 V
Dimensions
Actuator Length6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG2315A94V0.

Electro Sonic
Datasheet15 pages11 years ago
Master Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet15 pages11 years ago
Datasheet1 page15 years ago
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch EG2315A94V0.

Related Parts

Descriptions

Descriptions of E-Switch EG2315A94V0 provided by its distributors.

EG Series DP3T On-On-On Right Angle Through Hole Slide Switch
ESWCH EG2315A94V0 Switches > Slide > SubMiniature
Ea Rohs Compliant: Yes |E-Switch EG2315A94V0

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating200 mA
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (DC)30 V
Dimensions
Actuator Length6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG2315A94V0.

Electro Sonic
Datasheet15 pages11 years ago
Master Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet15 pages11 years ago
Datasheet1 page15 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant