E-Switch EG2211A

Slide Switch, DPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG2211A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Current Rating200 mA
Electrical Life10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG2211A.

RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Electro Sonic
Datasheet15 pages11 years ago
Datasheet15 pages21 years ago
Future Electronics
Datasheet1 page19 years ago
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-36.67%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch EG2211A.

Related Parts

Descriptions

Descriptions of E-Switch EG2211A provided by its distributors.

Slide Switch, DPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG2211A
Switch Slide ON ON DPDT Side Slide PC Pins Bracket Mount/Through Hole
EG Series DPDT On-On Right Angle Through Hole Slide Switch
Slide Switch, Dpdt, Tht; Contact Configuration:Dpdt; Switch Operation:-; Switch Mounting:Through Hole; Product Range:Eg Series; Contact Current Max:-; Contact Voltage Ac Max:-; Contact Voltage Dc Max:-; Orientation:Horizontal Rohs Compliant: Yes |E-Switch EG2211A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Current Rating200 mA
Electrical Life10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG2211A.

RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Electro Sonic
Datasheet15 pages11 years ago
Datasheet15 pages21 years ago
Future Electronics
Datasheet1 page19 years ago
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant