E-Switch EG1313

Slide Switch, SP3T, ON-ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1313
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Current Rating200 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions3
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationSP3T
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG1313.

TME
Datasheet1 page13 years ago
Electro Sonic
Datasheet15 pages11 years ago
Datasheet15 pages21 years ago
Mouser
Datasheet1 page22 years ago
Future Electronics
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-2.44%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch EG1313.

Related Parts

Descriptions

Descriptions of E-Switch EG1313 provided by its distributors.

Slide Switch, SP3T, ON-ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1313
Switch Slide Side Slide PC Pins Bracket Mount/Through Hole
Switch, Slide, Sp3T, 200Ma, 30V, Pcb; Contact Configuration:Sp3T; Switch Operation:-; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG1313

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Current Rating200 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions3
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationSP3T
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG1313.

TME
Datasheet1 page13 years ago
Electro Sonic
Datasheet15 pages11 years ago
Datasheet15 pages21 years ago
Mouser
Datasheet1 page22 years ago
Future Electronics
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant