E-Switch EG1213

Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1213
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Contact StyleNon-Shorting
Current Rating200 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG1213.

element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet15 pages11 years ago
Factory Futures
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago
Mouser
Datasheet1 page23 years ago
Upverter
Datasheet16 pages3 years ago
Electro Sonic
Datasheet15 pages21 years ago

Inventory History

3 month trend:
+4.61%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch EG1213.

Related Parts

Descriptions

Descriptions of E-Switch EG1213 provided by its distributors.

Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1213
Switch Slide ON ON SPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
EG Series SPDT On-On Right Angle Through Hole Slide Switch
SWITCH, SLIDE, SPDT, 200mA, 30V, PCB
Switch, Slide, Spdt, 200Ma, 30V, Pcb; Contact Configuration:Spdt; Switch Operation:-; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG1213

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-1213
  • EG1213.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Contact StyleNon-Shorting
Current Rating200 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch EG1213.

element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet15 pages11 years ago
Factory Futures
Datasheet15 pages11 years ago
Datasheet15 pages16 years ago
Mouser
Datasheet1 page23 years ago
Upverter
Datasheet16 pages3 years ago
Electro Sonic
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant