Eaton EFS315

Eaton Bussmann Low Voltage BS 315AMP 415V AC INDUSTRIAL - EFS315
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight362.873924 g
Technical
Current315 A
Current Rating315 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)415 V
Dimensions
Diameter38 mm
Length50.0126 mm

Documents

Download datasheets and manufacturer documentation for Eaton EFS315.

RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Sager Electronics
Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton EFS315.

Related Parts

Descriptions

Descriptions of Eaton EFS315 provided by its distributors.

Eaton Bussmann Low Voltage BS 315AMP 415V AC INDUSTRIAL - EFS315
Fuse HRC 513A 415V 2-Pin Tap Bolt
FUSE CRTRDGE 315A 415VAC CYLINDR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight362.873924 g
Technical
Current315 A
Current Rating315 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)415 V
Dimensions
Diameter38 mm
Length50.0126 mm

Documents

Download datasheets and manufacturer documentation for Eaton EFS315.

RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Sager Electronics
Datasheet1 page25 years ago

Compliance

Environmental Classification
RoHSCompliant