Silicon Labs EFR32MG1P232F256GM48-C0

Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh, BLE, proprietary
Datasheet

Technical Specifications

Technical
Number of Digital IO31
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFR32MG1P232F256GM48-C0.

Silicon Labs
Datasheet94 pages3 years ago
Datasheet149 pages5 years ago

Inventory History

3 month trend:
-48.98%

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFR32MG1P232F256GM48-C0.

Descriptions

Descriptions of Silicon Labs EFR32MG1P232F256GM48-C0 provided by its distributors.

Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh, BLE, proprietary
MCU 32-Bit EFR32MGx ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin QFN Tray
Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48; Product Range:Efr32 Family Efr32Mg Series Microcontrollers; Architecture:Arm Cortex-M4; Mcu Core Size:32Bit; Program Memory Size:256Kb; Ram Memory Size:32Kb; Cpu Speed:40Mhz; No. Of Rohs Compliant: Yes |Silicon Labs EFR32MG1P232F256GM48-C0

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFR32MG1P232F256GM48C0

Technical Specifications

Technical
Number of Digital IO31
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFR32MG1P232F256GM48-C0.

Silicon Labs
Datasheet94 pages3 years ago
Datasheet149 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant