Silicon Labs EFM8UB10F8G-B-QFN20

8 Bit Microcontroller, High Speed CIP-51, EFM8 - Universal Bee, 50 MHz, 8 KB, 2.25 KB, 20, QFN
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Data Bus Width8 b
Frequency50 MHz
InterfaceI2C, SMBus, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os13
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2.3 kB
Dimensions
Height550 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM8UB10F8G-B-QFN20.

Newark
Datasheet43 pages9 years ago
SHENGYU ELECTRONICS
Datasheet59 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM8UB10F8G-B-QFN20.

Related Parts

Descriptions

Descriptions of Silicon Labs EFM8UB10F8G-B-QFN20 provided by its distributors.

8 Bit Microcontroller, High Speed CIP-51, EFM8 - Universal Bee, 50 MHz, 8 KB, 2.25 KB, 20, QFN
MCU 8-bit EFM8 8051 CISC 8KB Flash 2.5V/3.3V Medical 20-Pin QFN EP
MCU, 8BIT, 8051, 50MHZ, QFN-20; Product Range: EFM8 Family EFM8UB Series Microcontrollers; CPU Speed: 50MHz; Program Memory Size: 8KB; RAM Memory Size: 2.25KB; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 13I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; MCU Family: EFM8; MCU Series: EFM8UB; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; Controller Family/Series: EFM8 - Universal Bee

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Data Bus Width8 b
Frequency50 MHz
InterfaceI2C, SMBus, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os13
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2.3 kB
Dimensions
Height550 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM8UB10F8G-B-QFN20.

Newark
Datasheet43 pages9 years ago
SHENGYU ELECTRONICS
Datasheet59 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant