Silicon Labs EFM32ZG222F32-QFP48

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency24 MHz
InterfaceEBI/EMI, I2C, I2S, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels4
Number of Digital IO37
Number of GPIO37
Number of I2C Channels1
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32ZG222F32-QFP48.

Silicon Labs
Datasheet104 pages4 years ago
SHENGYU ELECTRONICS
Datasheet394 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32ZG222F32-QFP48.

Related Parts

Descriptions

Descriptions of Silicon Labs EFM32ZG222F32-QFP48 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
ARM Cortex-M0+ 24 MHz 32 kB ADC AES MCU
MCU, 32BIT, 24MHZ, TQFP-48; Product Range: EFM32 Family EFM32ZG Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 37I/O's; Embedded Interface Type: I2C, I2S, SPI, UART, USART; Supply Voltage Min: 1.98V; Supply Voltage Max: 3.8V; MCU Family: EFM32; MCU Series: EFM32ZG; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32ZG222F32QFP48

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency24 MHz
InterfaceEBI/EMI, I2C, I2S, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels4
Number of Digital IO37
Number of GPIO37
Number of I2C Channels1
Number of I/Os37
Number of Programmable I/O37
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32ZG222F32-QFP48.

Silicon Labs
Datasheet104 pages4 years ago
SHENGYU ELECTRONICS
Datasheet394 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant