Silicon Labs EFM32WG842F256-QFP64

MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 64-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels6
Number of GPIO53
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters6
Operating Supply Voltage3.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32WG842F256-QFP64.

SHENGYU ELECTRONICS
Datasheet78 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.41
$ 4.41
$ 4.41
Stock
65,894
36,503
36,503
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
53
53
53
Interface
I2C, I2S, IrDA, SPI, UART, USART
I2C, I2S, IrDA, SPI, UART, USART
I2C, I2S, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
1.98 V
1.98 V
Max Supply Voltage
-
3.8 V
3.8 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32WG842F256-QFP64.

Related Parts

Descriptions

Descriptions of Silicon Labs EFM32WG842F256-QFP64 provided by its distributors.

MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 64-Pin TQFP
ARM Microcontrollers - MCU ARM Cortex-M4 48 MHz 256 kB LCD AES MCU
IC MCU 32BIT 256KB FLASH 64TQFP
French Electronic Distributor since 1988

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32WG842F256QFP64

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels6
Number of GPIO53
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters6
Operating Supply Voltage3.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32WG842F256-QFP64.

SHENGYU ELECTRONICS
Datasheet78 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant