Silicon Labs EFM32LG332F64-QFP64

MCU 32-bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO50
Number of I/Os50
Number of Programmable I/O50
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32LG332F64-QFP64.

Augswan
Datasheet469 pages4 years ago
SHENGYU ELECTRONICS
Datasheet464 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32LG332F64-QFP64.

Descriptions

Descriptions of Silicon Labs EFM32LG332F64-QFP64 provided by its distributors.

MCU 32-bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP
IC MCU 32BIT 64KB FLASH 64TQFP
RISC MICROCONTROLLER

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32LG332F64QFP64

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO50
Number of I/Os50
Number of Programmable I/O50
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32LG332F64-QFP64.

Augswan
Datasheet469 pages4 years ago
SHENGYU ELECTRONICS
Datasheet464 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant