Silicon Labs EFM32GG880F1024G-E-QFP100

1024K Flash, 128K Ram, 8X36 Lcd, Aes, Arm CORTEX-M0+ Cpu Platform
Datasheet

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.98 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os86
Number of PWM Channels12
Number of SPI Channels3
Number of Timers/Counters10
Number of UART Channels7
RAM Size128 kB
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32GG880F1024G-E-QFP100.

Upverter
Datasheet433 pages5 years ago
SHENGYU ELECTRONICS
Datasheet83 pages0 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32GG880F1024G-E-QFP100.

Descriptions

Descriptions of Silicon Labs EFM32GG880F1024G-E-QFP100 provided by its distributors.

1024K FLASH, 128K RAM, 8X36 LCD, AES,ARM Cortex-M0+ CPU platform
IC MCU 32BIT 1MB FLASH 100LQFP
new, original packaged

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.98 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os86
Number of PWM Channels12
Number of SPI Channels3
Number of Timers/Counters10
Number of UART Channels7
RAM Size128 kB
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32GG880F1024G-E-QFP100.

Upverter
Datasheet433 pages5 years ago
SHENGYU ELECTRONICS
Datasheet83 pages0 years ago