Silicon Labs EFM32GG11B420F2048GL112-A

ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU
In Stock
Datasheet

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Frequency72 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os87
Number of PWM Channels8
Number of SPI Channels6
Number of Timers/Counters11
Number of UART Channels2
Number of USB Channels1
RAM Size512 kB
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32GG11B420F2048GL112-A.

Upverter
Datasheet264 pages5 years ago
SHENGYU ELECTRONICS
Datasheet258 pages6 years ago

Alternate Parts

Price @ 1000
$ 12.633
$ 12.633
Stock
8,055
50,098
50,098
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
ARM Cortex-M4
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
87
-
-
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
2 MB
-
-
Min Supply Voltage
1.62 V
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32GG11B420F2048GL112-A.

Descriptions

Descriptions of Silicon Labs EFM32GG11B420F2048GL112-A provided by its distributors.

ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU
IC MCU 32BIT 512KB FLASH 100TQFP
EFM32 Giant Gecko Series 1 MCUs 32-bit ARM® Cortex®-M4
EFM32 GIANT GECKO 11 ULTRA LOW P

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32GG11B420F2048GL112A

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Frequency72 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters2
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os87
Number of PWM Channels8
Number of SPI Channels6
Number of Timers/Counters11
Number of UART Channels2
Number of USB Channels1
RAM Size512 kB
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32GG11B420F2048GL112-A.

Upverter
Datasheet264 pages5 years ago
SHENGYU ELECTRONICS
Datasheet258 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant