Silicon Labs EFM32G210F128-QFN32

MCU 32-bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 32-Pin QFN EP T/R
Datasheet

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency32 MHz
InterfaceEBI/EMI, I2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.85 V
Number of ADC Channels1
Number of GPIO24
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height850 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32G210F128-QFN32.

Upverter
Datasheet65 pages11 years ago
element14 APAC
Datasheet68 pages8 years ago
Augswan
Datasheet205 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32G210F128-QFN32.

Related Parts

Descriptions

Descriptions of Silicon Labs EFM32G210F128-QFN32 provided by its distributors.

MCU 32-bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 32-Pin QFN EP T/R
ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 32 MHz 128 kB AES MCU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS
MCU, 32BIT, CORTEX-M3, 32MHZ, QFN-32
MCU, 32BIT, CORTEX-M3, 32MHZ, QFN-32; Product Range: EFM32 Family EFM32Gx Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 32Pins; MCU Case Style: QFN; No. of I/O's: 24I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.85V; Supply Voltage Max: 3.8V; MCU Family: EFM32; MCU Series: EFM32Gx; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; Controller Family/Series: EFM32; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, RTC, Timer; Program Memory Size: 128KB

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32G210F128QFN32

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency32 MHz
InterfaceEBI/EMI, I2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.85 V
Number of ADC Channels1
Number of GPIO24
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height850 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32G210F128-QFN32.

Upverter
Datasheet65 pages11 years ago
element14 APAC
Datasheet68 pages8 years ago
Augswan
Datasheet205 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant