Schurter EF12.ABDWF200C0.1110.01-20A-S

Power Entry Modules 2P 20A w line filter circuit breaker TA45
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EF12.ABDWF200C0.1110.01-20A-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Housing MaterialThermoplastic
Technical
Current Rating20 A
FuseNo
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Length79.2 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Schurter EF12.ABDWF200C0.1110.01-20A-S.

Mouser
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter EF12.ABDWF200C0.1110.01-20A-S.

Descriptions

Descriptions of Schurter EF12.ABDWF200C0.1110.01-20A-S provided by its distributors.

Power Entry Modules 2P 20A w line filter circuit breaker TA45

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Housing MaterialThermoplastic
Technical
Current Rating20 A
FuseNo
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Length79.2 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Schurter EF12.ABDWF200C0.1110.01-20A-S.

Mouser
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant