Panasonic EEVFK1V331P.

Cap 330uF 35VDC 20% 10 X 10.2mm SMD 850mA 2000 hr T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current850 mA
Ripple Current (AC)850 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height5.8 mm
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1V331P..

Verical
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.357
$ 0.33
$ 0.276
$ 0.342
$ 0.319
Stock
828,563
1,674,655
14,189
108,456
17,819
731
Authorized Distributors
0
17
6
7
5
2
Capacitance
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
-
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
-
-
Radial
Voltage Rating (DC)
35 V
35 V
35 V
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
-
-
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
120 mΩ
120 mΩ
80 mΩ
Life (Hours)
2000 hours
5000 hours
2000 hours
-
-
5000 hours
Ripple Current
850 mA
850 mA
595 mA
-
-
850 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm
-
-
10.2108 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEVFK1V331P..

Descriptions

Descriptions of Panasonic EEVFK1V331P. provided by its distributors.

Cap 330uF 35VDC 20% 10 X 10.2mm SMD 850mA 2000 hr T/R
CAP, ALUM ELEC, 330UF, 35 V, SMD
French Electronic Distributor since 1988
CAPACITOR, CASE G 330UF 35V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:10mm; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:850mA; External Length / Height:10.2mm; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:G; Power Factor:0.16; Power Factor Frequency:120Hz; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK 1V331P
  • EEVFK1V331P

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current850 mA
Ripple Current (AC)850 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height5.8 mm
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1V331P..

Verical
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant