KEMET EEV337M6R3A9HAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EEV 6.3V 330muF ±20% 0.248Dia 6.30mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current196 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET EEV337M6R3A9HAA.

Farnell
Datasheet1 page5 years ago

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.124
$ 0.18
$ 0.185
$ 0.264
$ 0.084
Stock
116,799
543,056
85,248
19,185
14,247
154
Authorized Distributors
8
10
3
3
6
1
Capacitance
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
Radial
Radial
Radial
SMD/SMT
Radial
Aluminum
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
-
340 mΩ
-
160 mΩ
-
Life (Hours)
2000 hours
1000 hours
1000 hours
2000 hours
2000 hours
-
Ripple Current
196 mA
105 mA
280 mA
280 mA
600 mA
105 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm
7.9756 mm
8.001 mm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET EEV337M6R3A9HAA.

Related Parts

Descriptions

Descriptions of KEMET EEV337M6R3A9HAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EEV 6.3V 330muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C T/R
ALU Electrolytic, SMD, EEV, +105oC, 6.3VDC, 6.3uF, 6.3 x 7.7 | KEMET EEV337M6R3A9HAA
CAP, 330UF, 6.3V, ALU ELEC, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:330µF; Voltage Rating:6.3V; ESR:0.34ohm; Product Range:EEV Series; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Ripple Current AC:280mA; Diameter:6.3mm; Height:7.7mm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV337M6R3A9HAA.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current196 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET EEV337M6R3A9HAA.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant