KEMET EEV107M016A9GAA

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)520 mΩ
Impedance520 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current168 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.6388 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET EEV107M016A9GAA.

Newark
Datasheet1 page6 years ago
Datasheet1 page1 year ago
Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-13.06%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.12
$ 0.12
Stock
416,909
65,506
65,506
Authorized Distributors
10
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
168 mA
60 mA
60 mA
Height - Seated (Max)
5.6388 mm
6.2992 mm
6.2992 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET EEV107M016A9GAA.

Related Parts

Descriptions

Descriptions of KEMET EEV107M016A9GAA provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) Solder Pin Cylindrical 520 mOhm 168mA 2000hr 105°C T/R
Avnet Japan
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.4mm) SMD 0.52 Ohm 240mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALU Electrolytic, SMD, EEV, +105oC, 16VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV107M016A9GAA
Cap, 100Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:0.52Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Eev Series; Product Diameter:6.3Mm Rohs Compliant: Yes |Kemet EEV107M016A9GAA
CAP, 100µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: 0.52ohm; Product Range: EEV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 240mA; Diameter: 6.3mm; Height: 5.4mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV107M016A9GAA.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)520 mΩ
Impedance520 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current168 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.6388 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET EEV107M016A9GAA.

Newark
Datasheet1 page6 years ago
Datasheet1 page1 year ago
Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant