Panasonic EEV-TG1V470P

Cap Elect 47UF 35V Tg SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)500 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current197 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1V470P.

DigiKey
Datasheet6 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.561
$ 0.561
Stock
6,921
18,226
18,226
Authorized Distributors
0
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
150 mΩ
150 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
197 mA
350 mA
350 mA
Height - Seated (Max)
10.2108 mm
10.3124 mm
10.3124 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-TG1V470P.

Related Parts

Descriptions

Descriptions of Panasonic EEV-TG1V470P provided by its distributors.

CAP ELECT 47UF 35V TG SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)500 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current197 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1V470P.

DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant