Panasonic EEV-TG1V330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 33muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)1 Ω
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current100 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)6.1976 mm
Length6.2 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1V330P.

DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-TG1V330P.

Related Parts

Descriptions

Descriptions of Panasonic EEV-TG1V330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 33muF ±20% 0.315Dia 8.00mm
CAP ELECT 33UF 35V TG SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)1 Ω
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current100 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)6.1976 mm
Length6.2 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1V330P.

DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant