Panasonic EEV-TG1C222UM

Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance2.2 mF
Dissipation Factor0.25 %
ESR (Equivalent Series Resistance)80 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Resistance80 mΩ
Ripple Current1.1 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height19 mm
Height - Seated (Max)16.51 mm
Lead Pitch6.7 mm
Length16.5 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1C222UM.

Master Electronics
Datasheet11 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.33%

Alternate Parts

Price @ 1000
$ 1.024
$ 1.14
$ 1.14
Stock
86,002
18,352
18,352
Authorized Distributors
9
12
12
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-TG1C222UM.

Related Parts

Descriptions

Descriptions of Panasonic EEV-TG1C222UM provided by its distributors.

Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 16V 2200muF ±20% 0.630Dia 16.00mm
TG Series 2200 uF 16 V 125°C 16 x 16.5 mm SMT Aluminum Electroltic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG1C222UM.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance2.2 mF
Dissipation Factor0.25 %
ESR (Equivalent Series Resistance)80 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Resistance80 mΩ
Ripple Current1.1 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height19 mm
Height - Seated (Max)16.51 mm
Lead Pitch6.7 mm
Length16.5 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1C222UM.

Master Electronics
Datasheet11 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant