Panasonic EEV-HA1E331UP

Cap 330uF 25VDC 20% 8 X 10.2mm SMD 180mA 2000 hr T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current180 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA1E331UP.

Factory Futures
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+158%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-HA1E331UP.

Related Parts

Descriptions

Descriptions of Panasonic EEV-HA1E331UP provided by its distributors.

Cap 330uF 25VDC 20% 8 X 10.2mm SMD 180mA 2000 hr T/R
CAP 330UF 25V ELECT HA SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHA1E331UP

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current180 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA1E331UP.

Factory Futures
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant