Panasonic EEV-HA0J220R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 22muF ±20% 0.157Dia 4.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current29 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA0J220R.

Verical
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-HA0J220R.

Related Parts

Descriptions

Descriptions of Panasonic EEV-HA0J220R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 22muF ±20% 0.157Dia 4.00mm
Cap 22uF 6.3VDC 20% 4 X 5.4mm SMD 29mA 1000 hr T/R
CAP 22UF 6.3V HA ELECT SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHA0J220R

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current29 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA0J220R.

Verical
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant