Panasonic EEV-FK1E102Q

Cap Aluminum 1000uF 25V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance1 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)60 mΩ
Impedance60 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.1 A
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.4874 mm
Length13.5 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1E102Q.

Newark
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Datasheet4 pages12 years ago
Verical
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages17 years ago
Electro Sonic
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+10.90%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.49
$ 0.49
Stock
1,151,563
376,897
376,897
Authorized Distributors
20
18
18
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
13.4874 mm
13.97 mm
13.97 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-FK1E102Q.

Related Parts

Descriptions

Descriptions of Panasonic EEV-FK1E102Q provided by its distributors.

Cap Aluminum 1000uF 25V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353
Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 1000muF 卤20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors, 25V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor;Aluminum Electrolytic;Ecap 1000uF 25V H13 Case FK SMT | Panasonic Electronic Components EEVFK1E102Q
CAP, 1000µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1000µF; Voltage Rating: 25V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 1.1A; Diameter: 12.5mm; Height: 13.5mm; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1E102Q.
  • EEVFK1E102Q

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance1 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)60 mΩ
Impedance60 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.1 A
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.4874 mm
Length13.5 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1E102Q.

Newark
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Datasheet4 pages12 years ago
Verical
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages17 years ago
Electro Sonic
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant