Panasonic EEV-FK1C332M

Cap Aluminum 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance3.3 mF
ESR (Equivalent Series Resistance)35 mΩ
Impedance35 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.8 A
Ripple Current (AC)1.8 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Length17 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1C332M.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet7 pages22 years ago
DigiKey
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-4.71%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.898
$ 0.898
Stock
57,196
29,382
29,382
Authorized Distributors
16
14
14
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.8 A
1.8 A
1.8 A
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-FK1C332M.

Related Parts

Descriptions

Descriptions of Panasonic EEV-FK1C332M provided by its distributors.

Cap Aluminum 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 3300muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors, 16V, 3300µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor;Aluminum Electrolytic;Ecap 3300uF 16V J16 Case FK SMT | Panasonic Electronic Components EEVFK1C332M
CAP, 3300µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 3300µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Opera
Cap, Alu Elec, Aec-Q200, 3300Uf, 16V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:3300Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Product Length:- Rohs Compliant: Yes |Panasonic EEVFK1C332M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1C332M.
  • EEVFK1C332M

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance3.3 mF
ESR (Equivalent Series Resistance)35 mΩ
Impedance35 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.8 A
Ripple Current (AC)1.8 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Length17 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1C332M.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet7 pages22 years ago
DigiKey
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant