Panasonic EEV-FK0J471P

Cap Al Elec 470UF 6.3V Low Esr SMT 8MM<TX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Ripple Current600 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK0J471P.

DigiKey
Datasheet7 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.291
$ 0.291
Stock
5,266
28,040
28,040
Authorized Distributors
0
13
13
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEV-FK0J471P.

Related Parts

Descriptions

Descriptions of Panasonic EEV-FK0J471P provided by its distributors.

CAP AL ELEC 470UF 6.3V LOW ESR SMT 8MM<TX
CAP 470UF 6.3V ELECT FK SMD
CAP ALUM 470UF 20% 6.3V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK0J471P

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Ripple Current600 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK0J471P.

DigiKey
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant