Panasonic EEUFR1V681B

Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance680 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Impedance20 mΩ
Lead/Base StyleStraight
Leakage Current238 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current2.18 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V681B.

Future Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-69.97%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.343
$ 0.343
Stock
180,025
112,435
112,435
Authorized Distributors
16
19
19
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1V681B.

Related Parts

Descriptions

Descriptions of Panasonic EEUFR1V681B provided by its distributors.

Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum 680uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 10000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 680uF, 35V, -40 to 105¡C
Panasonic SCT
Capacitor, 680µF, 35V, 20%, REEL; Capacitance:680µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± 20%; Capacitor
CAP, 680µF, 35V, 20%, REEL; Capacitance: 680µF; Voltage Rating: 35V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V681B

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance680 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)20 mΩ
FeaturesGeneral Purpose
Impedance20 mΩ
Lead/Base StyleStraight
Leakage Current238 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current2.18 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V681B.

Future Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant