Panasonic EEUFR1C121B

Aluminum Electrolytic Capacitor, 120 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance120 µF
Dissipation Factor16 %
Leakage Current19.2 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current455 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Dimensions
Height12.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C121B.

TME
Datasheet12 pages7 years ago
Panasonic SCT
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1C121B.

Descriptions

Descriptions of Panasonic EEUFR1C121B provided by its distributors.

Aluminum Electrolytic Capacitor, 120 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo
Cap, 120Uf, 16Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFR1C121B
Aluminum Electrolytic Capacitors, 120uF, 16V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1C121B.

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance120 µF
Dissipation Factor16 %
Leakage Current19.2 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current455 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Dimensions
Height12.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C121B.

TME
Datasheet12 pages7 years ago
Panasonic SCT
Datasheet5 pages7 years ago