Try the Octopart BOM Tool! Ad
octopart.com

Panasonic EEUFC1V471

Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105?C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
EEU-FC1V471 593 Buy Now »
USD
0.434 0.393 0.308 0.308 0.308
Verical
EEUFC1V471 28,400 Buy Now »
USD
0.218 0.218
Chip One Stop Global
C1S600600096669 560 Buy Now »
USD
0.316 0.302 0.302
Farnell
1848452 3,719 Buy Now »
GBP
0.696 0.408 0.317 0.190 0.186
element14 APAC
1848452 2,742 Buy Now »
SGD
1.10 0.647 0.554 0.370 0.365
Schukat
EEUFC1V471 1,575 Buy Now »
EUR
0.231 0.200 0.200
Distrelec
EEUFC1V471 702 Buy Now »
EUR
1.06 0.794 0.454 0.454 0.454
Avnet Europe
EEUFC1V471 4,000 Buy Now »
USD
0.218 0.185
Avnet Asia
EEUFC1V471 0 ··
USD
0.185
RS Components
4491062 3,180 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
92210 600 Buy Now »
USD
0.319 0.229 0.178 0.178
Freelance Electronics
EEUFC1V471 192 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Component Sense
EEUFC1V471 4,350 Buy Now »
Quest
EEUFC1V471 337 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
Panther Parts
EEUFC1V471 5 Send RFQ »
Accelarata
EI4-EEUFC1V471 0 ··
SIE
EEUFC1V471 4,000 ··
GreenTree Electronics
EEUFC1V471 4,080 Send RFQ »
TME
EEUFC1V471 148 Buy Now »
USD
0.370 0.300 0.270 0.270
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
EEUFC1V471 Contact ··

Descriptions

Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105?C Bulk
Verical
Capacitor: electrolytic; low impedance; THT; 470uF; 35VDC; ±20%
TME
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105 C Bulk
Chip One Stop Global
Capacitor 20% EEUFC1V471 PANASONIC RoHS Micro Farad=470 V=35 Q10XL20
Halfin
CAPACITOR, RADIAL, 35V, 470UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Series:FC; Life Time @ Temperature:3000 hours @ 105°C; Height:20mm; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5mm; AC Ripple Current:1220mA; Impedance:0.052ohm; Lead Diameter:0.6mm; Mounting Type:Through Hole; Operating Lifetime:3000h; Operating Temperature Range:-55°C to +105°C; Outer Diameter:10mm
Farnell
CAP 470UF 35V 136 ELEC RADIAL
Component Sense
Capacitor [Panasonic Automotive & Industrial Systems] EEUFC1V471 Capacitor
Distrelec
EL-Capacitor 470uF 35V 10x20mm RM5
Schukat
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000 hr 105°C Bulk
Avnet
FC Radial Elec Cap 470uF 35V
RS Components
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000 hr 105°C Bulk
Avnet Europe
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000 hr 105°C Bulk
Avnet Asia
CAPACITOR, RADIAL, 35V, 470UF; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:3000 hours @ 105°C; Height:20mm; Diameter:10mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1220mA; Impedance:0.052ohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:3000h; Series:FC
element14 APAC

Technical Specifications

Capacitance Tolerance ±20%
Number of Pins 2
Lead-Free Status Lead Free
Dielectric Material Aluminum Electrolytic
Capacitance 470 µF
Size-Diameter 10 mm
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 20 mm
Voltage Rating (DC) 35 V

Documents

Verical
Datasheet 10 pages 8 years ago
Farnell
Datasheet 10 pages 4 years ago
Datasheet 10 pages 6 years ago
TME
Datasheet 10 pages 8 years ago
element14 APAC
Datasheet

Images

Alternate Names

PAN EEUFC1V471
PANA EEUFC1V471
PANASONI EEUFC1V471
Panasonic Electric Works EEUFC1V471
PANAS EEUFC1V471
PANSONIC EEUFC1V471
PANASON EEUFC1V471
PANASONIC INDUSTRIAL EEUFC1V471
PANASO EEUFC1V471
PANISONIC EEUFC1V471
PANASOINC EEUFC1V471
PANOSONIC EEUFC1V471
MATSUSHITA PANASONIC EEUFC1V471
Panasonic Electronic Components EEUFC1V471
PANASONC EEUFC1V471
PANASOIC EEUFC1V471
PANASONIC BATTERIES EEUFC1V471
AROMAT CORP EEUFC1V471
PANS EEUFC1V471
PANASONIC/MATSUSHITA EEUFC1V471
PANASINIC EEUFC1V471
PANASONIC CORP EEUFC1V471
PANAS0NIC EEUFC1V471
PANASONICS EEUFC1V471
PANASONIS EEUFC1V471
Panasonic Industrial Devices EEUFC1V471

Search for other parts like EEUFC1 »