Panasonic EEUFC1A820

Aluminum Electrolytic Capacitor, 82 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountThrough Hole
Technical
Capacitance82 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)800 mΩ
Impedance800 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current175 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A820.

Electro Sonic
Datasheet10 pages11 years ago
Newark
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
Future Electronics
Datasheet10 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
Arrow Electronics
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+54.01%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
$ 0.084
Stock
16,936
29,771
29,771
Authorized Distributors
12
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFC1A820.

Related Parts

Descriptions

Descriptions of Panasonic EEUFC1A820 provided by its distributors.

Aluminum Electrolytic Capacitor, 82 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitors, 82uF, 10V, -55 to 105¡C
Panasonic SCT
Capacitance:82Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:2Mm; Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEU-FC1A820.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A820
  • EEU-FC1A820.
  • EEUFC1A820.

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountThrough Hole
Technical
Capacitance82 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)800 mΩ
Impedance800 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current175 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A820.

Electro Sonic
Datasheet10 pages11 years ago
Newark
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
Future Electronics
Datasheet10 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
Arrow Electronics
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant