Panasonic EEUEE2D151

Aluminum Electrolytic Capacitor, 150 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor0.15 %
Leakage Current1.81 mA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.86 A
Ripple Current (AC)1.86 A
TerminationRadial
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2D151.

Newark
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages7 years ago
TME
Datasheet11 pages7 years ago

Inventory History

3 month trend:
+48.96%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.704
$ 0.653
Stock
14,270
44,061
5,947
Authorized Distributors
16
15
4
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.86 A
630 mA
1.86 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUEE2D151.

Related Parts

Descriptions

Descriptions of Panasonic EEUEE2D151 provided by its distributors.

Aluminum Electrolytic Capacitor, 150 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
EE Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 150muF 200V
Aluminum Electrolytic Capacitor, 150Uf, 200V, 20%, Radial
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1860mA 10000h 105°C Bulk
EE-A Series 200V 150 uF Ø16x25mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 200V, -25 to 105¡C
Panasonic SCT
Capacitor, Alum Electrolytic, Cap 150 uF, Tol 20%,Vol-Rtg 200 VDC, Radial,16x25,Bulk | Panasonic Electronic Components EEU-EE2D151
CAP, 150µF, 200V, 20%; Capacitance: 150µF; Voltage Rating: 200V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D151

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor0.15 %
Leakage Current1.81 mA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.86 A
Ripple Current (AC)1.86 A
TerminationRadial
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2D151.

Newark
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages7 years ago
TME
Datasheet11 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant