Panasonic EEU-ED2C101

Aluminum Electrolytic Capacitor, 100 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.15 %
Leakage Current970 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current526 mA
TerminationRadial
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C101.

Newark
Datasheet4 pages6 years ago
Panasonic SCT
Datasheet3 pages6 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages18 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet10 pages6 years ago
DigiKey
Datasheet3 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-ED2C101.

Related Parts

Descriptions

Descriptions of Panasonic EEU-ED2C101 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1170mA 10000h 105Ž Bulk
Cap Aluminum Polymer 100uF 160V 20% Aluminum Cylindrical Can 5mm 526mA 10000 hr 105°C Bag
Avnet Japan
Capacitor;Aluminum Electrolytic;Al Electrolytic Cap;100uF 160V 105Deg C | Panasonic Electronic Components EEUED2C101
Aluminum Electrolytic Capacitors, 100uF, 160V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Capacitor, 100µF, 160V, 20%; Capacitance:100µF; Voltage Rating:160V; Product Range:ED Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor, 100Uf, 160V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEUED2C101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2C101
  • EEUED2C101.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.15 %
Leakage Current970 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current526 mA
TerminationRadial
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C101.

Newark
Datasheet4 pages6 years ago
Panasonic SCT
Datasheet3 pages6 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages18 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet10 pages6 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant