Panasonic EEU-TP1E331

Cap Aluminum 330uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 2000 hr 135°C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)130 mΩ
Lead/Base StyleStraight
Leakage Current82.5 µA
Life (Hours)3000 hours
Max Operating Temperature135 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current945 mA
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm
Outside Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E331.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages12 years ago
Master Electronics
Datasheet9 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet9 pages7 years ago

Inventory History

3 month trend:
-25.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-TP1E331.

Related Parts

Descriptions

Descriptions of Panasonic EEU-TP1E331 provided by its distributors.

Cap Aluminum 330uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 2000 hr 135°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 330muF ±20% 0.394Dia 10.00mm
TP Series 25 V 330 uF Ø10 x 16 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Leaded 330uF 25volts AEC-Q200
Aluminum Electrolytic Capacitors, 330uF, , -40 to 135¡C
Panasonic SCT
330uF 25V dc ALUM Electrolytic Cap, TP RADIAL Series 2000 h,3000 h 10(Dia.)x16mm | Panasonic Electronic Components EEUTP1E331
CAP, 330µF, 25V, 20%; Capacitance: 330µF; Voltage Rating: 25V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature Min: -40°C; Operating Temperature Max: 135°C; Lifetime @ Temperature: 3000 hours @ 125°C; ESR: 0.13ohm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Diameter: 10mm; External Length / Height: 16mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +135°C; Ripple Current AC: 1.1A; Ripple Current Frequency: 100kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E331

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)130 mΩ
Lead/Base StyleStraight
Leakage Current82.5 µA
Life (Hours)3000 hours
Max Operating Temperature135 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current945 mA
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm
Outside Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E331.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages12 years ago
Master Electronics
Datasheet9 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet9 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant