Panasonic EEU-FR0J821B

Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, ± 20%, 6000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor22 %
ESR (Equivalent Series Resistance)56 mΩ
FeaturesGeneral Purpose
Impedance56 mΩ
Leakage Current51.6 µA
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current950 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR0J821B.

Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+29.98%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.15
$ 0.15
Stock
72,370
101,066
101,066
Authorized Distributors
13
16
16
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FR0J821B.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FR0J821B provided by its distributors.

Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, ± 20%, 6000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105C Ammo Pack
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 6.3V
FR-A Series 820 µF ±20 % 6.3 V Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 820uF, 6.3V, -40 to 105¡C
Panasonic SCT
Capacitor, 820µF, 6.3V, 20%, REEL; Capacitance:820µF; Voltage Rating:6.3V; Product Range:FR Series; Capacitance Tolerance:± 20%; Capacitor
Cap, Alu Elec, 820Uf, 6.3V, Radial; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Panasonic EEUFR0J821B
CAP, 820µF, 6.3V, 20%, REEL; Capacitance: 820µF; Voltage Rating: 6.3V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 6000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR0J821B

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor22 %
ESR (Equivalent Series Resistance)56 mΩ
FeaturesGeneral Purpose
Impedance56 mΩ
Leakage Current51.6 µA
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current950 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR0J821B.

Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet6 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant