Panasonic EEU-FM1V331L

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Leakage Current10 nA
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.56 A
Ripple Current (AC)1.56 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch3.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V331L.

Panasonic SCT
Datasheet4 pages8 years ago
Newark
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+13.85%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.195
$ 0.195
Stock
446,348
69,411
69,411
Authorized Distributors
20
9
9
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
-
Life (Hours)
4000 hours
10000 hours
10000 hours
Ripple Current
1.56 A
1.96 A
1.96 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1V331L.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1V331L provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1560mA 4000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.315Dia 8.00mm
Capacitor;Aluminum Electrolytic;Cap 330 uF;Tol 20%;Vol-Rtg 35 VDC;Radial | Panasonic Electronic Components EEUFM1V331L
Aluminum Electrolytic Capacitors, 330uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 35 V 330 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1V331L.
  • EEUFM1V331L

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Leakage Current10 nA
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.56 A
Ripple Current (AC)1.56 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch3.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V331L.

Panasonic SCT
Datasheet4 pages8 years ago
Newark
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant