Panasonic EEU-FM1V182E

Aluminum Electrolytic Capacitors, 1800uF, 35V, -40 to 105¡C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.8 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)14 mΩ
Impedance14 mΩ
Leakage Current630 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.1 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height27 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V182E.

Panasonic SCT
Datasheet4 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1V182E.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1V182E provided by its distributors.

Aluminum Electrolytic Capacitors, 1800uF, 35V, -40 to 105¡C
Panasonic SCT
Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1V182E
CAP ALUM 1800UF 20% 35V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1V182E

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.8 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)14 mΩ
Impedance14 mΩ
Leakage Current630 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.1 A
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height27 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V182E.

Panasonic SCT
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant