Panasonic EEU-FM1H221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Leakage Current110 µA
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.65 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H221.

Burklin Elektronik
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages15 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+14.39%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.242
$ 0.242
Stock
1,200,288
695,798
695,798
Authorized Distributors
22
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
4000 hours
8000 hours
8000 hours
Ripple Current
1.65 A
1.65 A
1.65 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1H221.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1H221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 4000h 105°C Bulk
Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Capacitor;Aluminum Electrolytic;Cap 220 uF;Tol 20%;Vol-Rtg 50 VDC;Radial | Panasonic Electronic Components EEUFM1H221
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 50 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature Mi
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FM1H221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H221.
  • EEUFM1H221

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)30 mΩ
Impedance30 mΩ
Leakage Current110 µA
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.65 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H221.

Burklin Elektronik
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages15 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant