Panasonic EEU-FM1E331L

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)41 mΩ
Impedance41 mΩ
Leakage Current82.5 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Manufacturer Package IdentifierEEU-F
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.24 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch3.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E331L.

Panasonic SCT
Datasheet4 pages7 years ago
Newark
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet11 pages7 years ago
TME
Datasheet11 pages7 years ago

Inventory History

3 month trend:
-2.40%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.171
$ 0.144
$ 0.187
$ 0.22
$ 0.146
$ 0.207
$ 0.196
$ 0.199
Stock
621,367
49,085
63,128
57,139
11,479
47,276
17,403
7,313
18,984
Authorized Distributors
17
18
4
5
6
7
6
5
6
Capacitance
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
-
-
-
320 mΩ
41 mΩ
-
-
-
Life (Hours)
3000 hours
10000 hours
7000 hours
3000 hours
7000 hours
3000 hours
10000 hours
3000 hours
3000 hours
Ripple Current
1.24 A
255 mA
840 mA
995 mA
840 mA
1.24 A
255 mA
995 mA
995 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm
15.0114 mm
15.0114 mm
16.51 mm
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1E331L.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1E331L provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum 330uF 25V 20% Aluminum Cylindrical Can 3.5mm 1240mA 3000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Leaded 330uF ±20% 25V Radial,8x15mm RoHS
Capacitor;Aluminum Electrolytic;Cap 330 uF;Tol 20%;Vol-Rtg 25 VDC;Radial | Panasonic Electronic Components EEUFM1E331L
Aluminum Electrolytic Capacitors, 330uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 330 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Capacitor, 330µF, 25V, 20%; Capacitance:330µF; Voltage Rating:25V; Product Range:FM Series; Capacitance Tolerance:± Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL; Capacitance:330µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAP, 330µF, 25V, 20%; Capacitance: 330µF; Voltage Rating: 25V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 15mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 3000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 15mm; Impedance: 0.041ohm; Impedance Temperature: 20°C; Lead Diameter: 0.6mm; Lead Length: 17mm; Leakage Current: 0.01µA; No. of Pins: 2Pins; Operating Life Temperature: 105°C; Operating Temperature Range: -40°C to +105°C; Operating life Time: 3000h; Ripple Current AC: 1240mA; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E331L.
  • EEUFM1E331L

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)41 mΩ
Impedance41 mΩ
Leakage Current82.5 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Manufacturer Package IdentifierEEU-F
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.24 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch3.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E331L.

Panasonic SCT
Datasheet4 pages7 years ago
Newark
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet11 pages7 years ago
TME
Datasheet11 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant