Panasonic EEU-FM1A392L

Aluminum Electrolytic Capacitor, 3900 uF, 10 V, ± 20%, 7000 hours @ 105°C, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.9 mF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.63 A
Ripple Current (AC)3.63 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A392L.

element14 APAC
Datasheet4 pages13 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-1.93%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.661
$ 0.661
Stock
18,363
4,000
4,000
Authorized Distributors
16
4
4
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
3.63 A
3.29 A
3.29 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1A392L.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1A392L provided by its distributors.

Aluminum Electrolytic Capacitor, 3900 uF, 10 V, ± 20%, 7000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 3900muF ±20% 0.492Dia 12.50mm
Cap Aluminum 3900uF 10V 20% Aluminum Cylindrical Can 5mm 3630mA 7000 hr 105°C Bag
Avnet Japan
FM Series 3900 µF ±20% 10 V Radial Through Hole Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, Fm Series, 3900 - F, - 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1A392L
CAP, 3900µF, 10V, 20%; Capacitance: 3900µF; Voltage Rating: 10V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 30mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1A392L

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.9 mF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.63 A
Ripple Current (AC)3.63 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A392L.

element14 APAC
Datasheet4 pages13 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant