Panasonic EEU-FM0J332

Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000 hr 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.3 mF
Dissipation Factor0.22 %
ESR (Equivalent Series Resistance)18 mΩ
Impedance18 mΩ
Leakage Current10 nA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.6 A
Ripple Current (AC)2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length20 mm
Outside Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM0J332.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages7 years ago
Newark
Datasheet4 pages7 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-2.67%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.332
$ 0.561
$ 0.36
$ 0.354
$ 0.359
$ 0.355
$ 0.322
$ 0.44
$ 0.385
Stock
7,154
24,243
13,104
3,243
12,908
3,590
1,000
39,577
1
1
Authorized Distributors
8
5
5
4
6
3
4
3
3
3
Capacitance
3.3 mF
3.3 mF
3.3 mF
3.3 mF
3.3 mF
3.3 mF
3.3 mF
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
-
6.3 V
6.3 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
35 mΩ
-
120 mΩ
-
120 mΩ
-
18 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
5000 hours
8000 hours
6000 hours
8000 hours
5000 hours
5000 hours
5000 hours
5000 hours
Ripple Current
2.6 A
1.9 A
2.36 A
1.9 A
1.9 A
1.52 A
1.888 A
2.6 A
2.48 A
2.36 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm
19.9898 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.4884 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM0J332.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM0J332 provided by its distributors.

Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000 hr 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 3300muF ±20% 0.492Dia 12.50mm
FM-A Series 6.3V 3300uF Ø12.5x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC 3300UF, 6.3V, 20%, RAD; Product Range:PANASONIC - FM Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:6.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.3 mF
Dissipation Factor0.22 %
ESR (Equivalent Series Resistance)18 mΩ
Impedance18 mΩ
Leakage Current10 nA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.6 A
Ripple Current (AC)2.6 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length20 mm
Outside Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM0J332.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages7 years ago
Newark
Datasheet4 pages7 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant