Panasonic EEU-FC1J681L

Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)47 mΩ
Impedance47 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.265 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J681L.

Newark
Datasheet10 pages11 years ago
Datasheet11 pages5 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
Farnell
Datasheet10 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+7.72%

Alternate Parts

Price @ 1000
$ 0.529
$ 0.495
Stock
266,598
24,440
Authorized Distributors
17
7
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
47 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.265 A
2.27 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1J681L.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1J681L provided by its distributors.

Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Automotive Bulk
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 680muF 63V
Aluminum Electrolytic Capacitors, 680uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 680 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP, 680µF, 63V, 20%; Capacitance: 680µF; Voltage Rating: 63V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 35mm; Operating Temperature
CAP, ALU ELEC, 680UF, 63V, RADIAL; Capacitance:680µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial Leaded; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J681L

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)47 mΩ
Impedance47 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.265 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J681L.

Newark
Datasheet10 pages11 years ago
Datasheet11 pages5 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
Farnell
Datasheet10 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant