Panasonic EEU-FC1E392L

Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.9 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)16 mΩ
Impedance16 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.15 A
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E392L.

Farnell
Datasheet11 pages5 years ago
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet10 pages13 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.886
$ 1.08
$ 1.08
Stock
23,779
1,008
1,008
Authorized Distributors
10
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.15 A
3.15 A
3.15 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1E392L.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1E392L provided by its distributors.

Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Capacitor Aluminum Electrolytic 3900uF 25 Volt 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 3900muF ±20% 0.630Dia 16.00mm
Capacitor Aluminum 3900uF 25VDC 20% 16 X 35.5mm RDL 7.5mm 3150mA 5000 hr Bulk
FC -A Series 25 V 3900 uF 105°C 5 KHrs 16x35.5mm LS=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 3900uF, 25V, -55 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 3900 - F, - 20%, 25 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC1E392L
CAP, 3900µF, 25V, 20%; Capacitance: 3900µF; Voltage Rating: 25V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E392L

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.9 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)16 mΩ
Impedance16 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.15 A
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E392L.

Farnell
Datasheet11 pages5 years ago
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet10 pages13 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant