Panasonic EEU-FC1C272

Aluminum Electrolytic Capacitor, 2700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.7 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)29 mΩ
Impedance29 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.205 A
Ripple Current (AC)2.205 A
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C272.

Farnell
Datasheet11 pages5 years ago
Datasheet10 pages11 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+39.64%

Alternate Parts

Price @ 1000
$ 0.543
$ 0.593
$ 0.593
Stock
10,524
1,177
1,177
Authorized Distributors
13
7
7
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.205 A
2.21 A
2.21 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1C272.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1C272 provided by its distributors.

Aluminum Electrolytic Capacitor, 2700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000 hr 105°C Bulk
Avnet Japan
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 2700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors, 2700uF, 16V, -55 to 105¡C
Panasonic SCT
Capacitor, 2700µF, 16V, 20%; Capacitance:2700µF; Voltage Rating:16V; Product Range:FC Series; Capacitance Tolerance:± Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF, 20%, 16V, RADIAL; Capacitance:2700µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAP, 2700µF, 16V, 20%; Capacitance: 2700µF; Voltage Rating: 16V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Impedance: 0.029ohm; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +105°C; Operating life Time: 5000h; Ripple Current AC: 2205mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C272.
  • EEUFC1C272

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.7 mF
Dissipation Factor18 %
ESR (Equivalent Series Resistance)29 mΩ
Impedance29 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.205 A
Ripple Current (AC)2.205 A
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C272.

Farnell
Datasheet11 pages5 years ago
Datasheet10 pages11 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant