Panasonic EEU-EE2W560

Aluminum Electrolytic Capacitor, 56 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance56 µF
Dissipation Factor0.24 %
Leakage Current1.522 mA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.38 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2W560.

Panasonic SCT
Datasheet4 pages8 years ago
element14
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet11 pages8 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EE2W560.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EE2W560 provided by its distributors.

Aluminum Electrolytic Capacitor, 56 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1380mA 10000h 105Ž Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 56muF ±20% 0.709Dia 18.00mm
Cap Aluminum Polymer 56uF 450V 20% Aluminum Cylindrical Can 7.5mm 1380mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors, 56uF, 450V, -25 to 105¡C
Panasonic SCT
CAP, 56µF, 450V, 20%; Capacitance: 56µF; Voltage Rating: 450V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 56Uf, 450V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-EE2W560.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2W560.
  • EEUEE2W560

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance56 µF
Dissipation Factor0.24 %
Leakage Current1.522 mA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.38 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2W560.

Panasonic SCT
Datasheet4 pages8 years ago
element14
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet11 pages8 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant